PDP SEO Portlet

NCV8715SQ12T2G

LDO Regulator, 50 mA, Low Dropout, Ultra-Low Iq. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8715SQ12T2G
Secondary Manufacturer Part#: NCV8715SQ12T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8715 is 50 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra-low ground current consumption (4.7 A over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.

Operating Input Voltage Range: 2.5 V to 24 V Fixed Voltage Options Available: 1.2 V to 5.0 V Ultra Low Quiescent Current: Max. 5.8 A Over Full Load and Temperature ±2% Accuracy Over Full Load, Line and Temperature Variations PSRR: 52 dB at 100 kHz Noise: 190 VRMS from 200 Hz to 100 kHz Thermal Shutdown and Current Limit protection Available in XDFN6 1.5 x 1.5 mm and SC-70 (SC-88A) Package NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable; Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47814
6000+
$0.4523
12000+
$0.4404
24000+
$0.4291
48000+
$0.41838