NCV8715MX30TBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8715MX30TBG
Secondary Manufacturer Part#: NCV8715MX30TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 250 mV | ||
| 24 V | ||
| 2.5 V | ||
| 2.5 to 24 V | ||
| 260 °C/W | ||
| Gold over Nickel Palladium | ||
| 10 mV | ||
| 15 mV | ||
| 260 | ||
| 0.4@50mA V | ||
| 0.0058 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.05 A | ||
| 50 mA | ||
| Fixed | ||
| 3 V | ||
| 6XDFN | ||
| 6 | ||
| Positive Output | ||
| 1.5 x 1.5 x 0.4(Max) | ||
| 3V 50mA LDO Voltage Regulators | ||
| Automotive | ||
| XDFN | ||
| 0.25@50mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |