PDP SEO Portlet

NCV8715MX15TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8715MX15TBG
Secondary Manufacturer Part#: NCV8715MX15TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
24 V
2.5 V
2.5 to 24 V
260 °C/W
Gold over Nickel Palladium
10 mV
10 mV
260
0.0058 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.05 A
Fixed
1.5 V
6XDFN
6
Positive Output
1.5 x 1.5 x 0.4(Max)
Automotive
XDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1924  Mult:1  
USD $:
1924+
$0.36194
3848+
$0.36012
7696+
$0.35829
15392+
$0.35646
30784+
$0.35463