PDP SEO Portlet

NCV8705MW33TCG

LDO Regulator Positive 3.3V 500mA 8-Pin DFN T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8705MW33TCG
Secondary Manufacturer Part#: NCV8705MW33TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DFN-EP
Surface Mount
5.5 V
2.5 V
8
125 °C
-40 °C
Fixed
3.3V 500mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.37917
4000+
$0.37726
8000+
$0.37534
16000+
$0.37342
32000+
$0.37151