PDP SEO Portlet

NCV8705MT28TCG

LDO Regulator, 500 mA, Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, WDFN6. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8705MT28TCG
Secondary Manufacturer Part#: NCV8705MT28TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8705 is a low noise, low power consumption and lowdropout Linear Voltage Regulator. With its excellent noise and PSRRspecifications, the device is ideal for use in products utilizing RF receivers, imaging sensors, audio processors or any component requiring an extremely clean power supply. The NCV8705 uses an innovative Adaptive Ground Current circuit toensure ultra low ground current during light load conditions.

  • Operating Input Voltage Range: 2.5 V to 5.5 V
  • Ultra-Low Quiescent Current of Typ. 13 uA
  • Very Low Dropout: 230 mV Typical at 500 mA
  • High PSRR: 71 dB at 1 kHz
  • Available in Fixed Voltage Output Options: 0.8 V to 3.5 V
  • Ultra-Low Noise: 12 uVrms from 100 Hz to 100 KHz
  • AEC-Q100 Qualified and PPAP Capable
  • Adjustable Operation from 0.8V

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.5 V
2.5 to 5.5 V
116.5 °C/W
750 uV/V
12 uV/mA
260
0.35@500mA V
0.025 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
2.8 V
6WDFN
6
Positive
2 x 2 x 0.75(Max)
2.8V 500mA LDO Voltage Regulators
Automotive
WDFN
0.23@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.15112
12000+
$0.15034
24000+
$0.14957
48000+
$0.1488
96000+
$0.14803