PDP SEO Portlet

NCV8703SN30T1G

LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 3.0V, TSOP-5

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8703SN30T1G
Secondary Manufacturer Part#: NCV8703SN30T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8703 is a low noise, low power consumption and low dropout Linear Voltage Regulator. With its excellent noise and PSRR specifications, the device is ideal for use in products utilizing RF receivers, imaging sensors, audio processors or any component requiring an extremely clean power supply. The NCV8703 uses an innovative Adaptive Ground Current circuit to ensure ultra low ground current during light load conditions.

  • Operating Input Voltage Range: 2.0 V to 5.5 V
  • Available in Fixed Voltage Options: 0.8 to 3.5 V Contact Factory for Other Voltage Options
  • Ultra-Low Quiescent Current of Typ. 12 A
  • Ultra-Low Noise: 13 VRMS from 100 Hz to 100 kHz
  • Very Low Dropout: 180 mV Typical at 300 mA
  • High PSRR: 68 dB at 1 kHz
  • Internal Soft-Start to Limit the Turn-On Inrush Current
  • Thermal Shutdown and Current Limit Protections
  • Stable with a 1 F Ceramic Output Capacitor
  • Available in TSOP-5 and XDFN 1.5 x 1.5 mm Package
  • Active Output Discharge for Fast Turn-Off
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2 V
1
5
125 °C
-40 °C
3V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1563  Mult:1  
USD $:
1563+
$0.98
3126+
$0.975
6252+
$0.97
12504+
$0.965
25008+
$0.96