PDP SEO Portlet

NCV8702MX30TCG

LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.0V, XDFN6. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8702MX30TCG
Secondary Manufacturer Part#: NCV8702MX30TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8702 is a 200 mA Ultra-Low Quiescent Current, Low Dropout Linear Voltage Regulator with Ultra Low Noise characteristics. It's low noise combined with high Power Supply Rejection Ratio (PSRR) make it especially suited for use in RF, audio or imaging applications. The device is manufactured in an advanced BiCMOS process to provide a powerful combination of low current consumption and excellent noise performance. The NCV8702 is stable with small, low value 1µ capacitors allowing designers to minimise the total PCB space occupied by the solution. The device is packaged in a small 1.5x1.5mm xDFN6 package as well as in a TSOP-5 package.

  • Operating Input Voltage Range: 2.0V to 5.5V
  • Ultra-Low Output Noise: Typ. 11µVrms from 100Hz to 100kHz
  • Ultra-Low Current Consumption of Max. 16µA
  • High Ripple Rejection Ratio: Typ. 70dB @ 1kHz
  • Very-Low Dropout Voltage: Max. 200mV @ 200mA, VOUT=2.5V
  • AECQ100 qualified
  • Ouput Short Circuit and Current Limit Protection
  • Available Fixed Output Voltage Options: 0.8V to 3.5V
  • Enable/Shutdown Pin Function
  • Thermal Shutdown Protection
  • Available in small 1.5mm x 1.5mm Ultra-Thin xDFN6 and in TSOP-5
  • ±2.0% Output Voltage Accuracy over Load/Line Regulation and Temperature

Technical Attributes

Find Similar Parts

Description Value
2 %
140 mV
5.5 V
2 V
5.5 to 2 V
149 °C/W
440 uV/V
13 uV/mA
0.016 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
125 °C
125 °C
-40 °C
0.2 A
200 mA
Fixed
3 V
6XDFN
6
Positive Output
1.5 x 1.5 x 0.4 mm
3V 200mA LDO Voltage Regulators
Automotive
XDFN
0.14@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.135
10000+
$0.132
20000+
$0.129
40000+
$0.126
80000+
$0.123