PDP SEO Portlet

NCV8675DT50RKG

LDO Regulator, 350 mA, 45 V, 34 µA IQ, with Delay and Reset. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8675DT50RKG
Secondary Manufacturer Part#: NCV8675DT50RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8675DT50RKG is a 5V fixed output low-dropout (LDO) Linear Regulator with reset and reset delay. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 34µA. NCV8675 is pin for pin compatible with NCV4275 and it could replace this part when very low quiescent current is required. The device is internally protected against input transients, input supply reversal, output overcurrent faults and excess die temperature. No external components are required to enable these features.

  • ±2.5% Output accuracy over full temperature range
  • -42V Reverse voltage, short circuit/overcurrent, thermal-overload (fault protection)
  • AEC-Q100 qualified
  • EMC compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97