NCV8674DS120R4G
LDO Regulator, 350 mA, Low Dropout, Low Iq 12 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8674DS120R4G
Secondary Manufacturer Part#: NCV8674DS120R4G
- RoHS 10 Compliant
- Tariff Charges
The NCV8674 is a precision 5.0 V or 12 V fixed output, low dropout integrated voltage regulator with an output current capability of 350 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent current of 30 µA.The output voltage is accurate within ±2.0%, and maximum dropout voltage is 600 mV at full rated load current.It is internally protected against input supply reversal, output overcurrent faults, and excess die temperature. No external components are required to enable these features.
- 5.0 V and 12 V Output Voltage Options with 2.0% Output Accuracy, Over Full Temperature Range
- 40 A Maximum Quiescent Current at IOUT = 100 A
- 600 mV Maximum Dropout Voltage at 350 mA Load Current
- Wide Input Voltage Operating Range of 5.5 V to 45 V
- Internal Fault Protection
-42 V Reverse Voltage
Short Circuit/Overcurrent
Thermal Overload - AEC-Q100 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| 12.5 V | ||
| 45 to 12.5 V | ||
| 40 °C/W | ||
| 4 °C/W | ||
| Matte Tin | ||
| 60 mV | ||
| 84 mV | ||
| 265 | ||
| 0.6@350mA V | ||
| 0.039 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.35 A | ||
| Fixed | ||
| 12 V | ||
| 3D2PAK | ||
| 3 | ||
| Positive | ||
| 10.24 x 9.35 x 4.57 mm | ||
| 12V 350mA LDO Voltage Regulators | ||
| 1.3 V | ||
| Automotive | ||
| D2PAK | ||
| 0.3@350mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |