PDP SEO Portlet

NCV8668ABD133R2G

LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8668ABD133R2G
Secondary Manufacturer Part#: NCV8668ABD133R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8668 is 150 mA LDO regulator with integrated window watchdog and reset functions dedicated for microprocessor applications. Its robustness allows NCV8668 to be used in severe automotive environments, Very low quiescent current as low as 38 µA typical makes it suitable for applications permanently connected to battery requiring very low quiescent current with or without load. The Enable function can be used for further decrease of quiescent current down to 1 µA. The NCV8668 contains protection functions as current limit and thermal shutdown.

  • 5.0 V, ±2%, 150 mA
  • Very Low Quiescent Current: Typ 38 µA
  • Very Low Dropout Voltage
  • Enable Function
  • Reset with Adjustable Power-on Delay
  • Window Watchdog
  • Integrated Protection Features:
    Current Limitation
    Thermal Shutdown
  • NCV Prefix for Automotive

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
4.5 V
40 to 4.5 V
132 °C/W
Matte Tin
20 mV
40 mV
265
0.043 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
3.3 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
3.3V 150mA LDO Voltage Regulators
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:325  Mult:1  
USD $:
325+
$2.08108
650+
$2.02632
1300+
$2.0
2600+
$1.97436
5200+
$1.90124