PDP SEO Portlet

NCV8665D50R2G

LDO Regulator, 150 mA, Low Dropout, Low Iq, High PSRR 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8665D50R2G
Secondary Manufacturer Part#: NCV8665D50R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8665 is a precision 5.0 V fixed output, low dropout integrated voltage regulator with an output current capability of 150 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 30 µA. NCV8665 is pin for pin compatible with the NCV8675 and the NCV4275 and it could replace these parts when lower output current, and very low quiescent current is required. The output voltage is accurate within ±2.0%, and maximum dropout voltage is 600 mv at full rated load current. It is internally protected against 45 V input transients, input supply reversal, output overcurrent faults, and excess die temperature. No external components are required to enable these features.

  • 5.0 V Fixed Output Voltage with 2% Output Voltage Accuracy (3.3 V and 2.5 V Available Upon request)
  • Maximum 40 A Quiescent Current with 100uA load
  • Protections:
    -42 V Reverse Voltage Protection
    Short Circuit
  • AEC-Q100 Qualified
  • Very Low Dropout Voltage

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
5.5 V
45 to 5.5 V
138 °C/W
Matte Tin
25 mV
35 mV
265
0.6@150mA V
0.034 mA
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
5 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
5V 150mA LDO Voltage Regulators
Automotive
SOIC N
0.25@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:820  Mult:1  
USD $:
820+
$1.0791
1640+
$0.95486
3280+
$0.95001
6560+
$0.94516
13120+
$0.94032