PDP SEO Portlet

NCV8664DT33RKG

LDO Regulator, 150 mA, 45 V, 21 µA IQ 3.3 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8664DT33RKG
Secondary Manufacturer Part#: NCV8664DT33RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8664 is a precision 5.0 V fixed output, low dropout integrated voltage regulator with an output current capability of 150 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground current of 22 µA.The output voltage is accurate within ±2.0%, and maximum dropout voltage is 600 mV at full rated load current. It is internally protected against input supply reversal, output overcurrent faults, and excess die temperature. No external components are required to enable these features. NCV8664 is pin and functionally compatible with NCV4264 and NCV4264-2, and it could replace these parts when very low quiescent current is required.

  • Maximum 30µA Quiescent Current with 100µA load
  • Protections:
    -42 V Reverse Voltage Protection
    Short Circuit Protection
    Thermal Overload Protection
  • Very Low Dropout Voltage
  • 5.0 V and 3.3V Fixed Output Voltage with 2% Output Voltage Accuracy
  • AEC-Q100 Qualified
  • Automotive

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
4.5 V
45 to 4.5 V
101 °C/W
9 °C/W
Matte Tin
25 mV
35 mV
265
1.266@150mA V
0.029 mA
Surface Mount
MSL 2 - 1 year
1
3
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
3.3 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
3.3V 150mA LDO Voltage Regulators
1.3 V
Automotive
DPAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1429  Mult:1  
USD $:
1429+
$0.98
2858+
$0.975
5716+
$0.97
11432+
$0.965
22864+
$0.96