PDP SEO Portlet

NCV8664CST33T3G

LDO Regulator, 150 mA, 45 V, 21 µA IQ 3.3 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8664CST33T3G
Secondary Manufacturer Part#: NCV8664CST33T3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
4.5 V
4.5 to 45 V
109 °C/W
25 mV
35 mV
0.6@150mA V
0.03 mA
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
3.3 V
3SOT-223
T/R
Positive
3.3V 150mA LDO Voltage Regulators
1.3 V
Automotive
0.27@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.71429
8000+
$0.67568
16000+
$0.6579
32000+
$0.64103
64000+
$0.625