NCV8605MN30T2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8605MN30T2G
Secondary Manufacturer Part#: NCV8605MN30T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.5 V | ||
| 6 to 1.5 V | ||
| 75 °C/W | ||
| 18 °C/W | ||
| Matte Tin | ||
| 4 mV | ||
| 10 mV | ||
| 260 | ||
| 0.23@500mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.675 A | ||
| Fixed | ||
| 3 V | ||
| 6DFN EP | ||
| 6 | ||
| Positive | ||
| 3 x 3.3 x 0.85 mm | ||
| 3V 500mA LDO Voltage Regulators | ||
| 1.25 V | ||
| Automotive | ||
| DFN EP | ||
| 0.18@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |