NCV8603SN33T1G
LDO Regulator, 300 mA, Low Dropout 3.3V. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8603SN33T1G
Secondary Manufacturer Part#: NCV8603SN33T1G
- RoHS 10 Compliant
- Tariff Charges
The NCV8603 provides 300mA of output current at fixed voltage options. It is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable response time, and low dropout. The device is designed to be used with low cost ceramic capacitors and is packaged in the TSOP-5/SOT23-5.
- Fast Enable Turnon Time of 15us
- Wide Supply Voltage Range Operating Range
- Excellent Line and Load Regulation
- Typical Noise Voltage of 50uVrms without a Bypass Capacitor
- Enhanced ESD Protection (HBM 3.5 kV, MM 400 V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| 6 V | ||
| 1.75 V | ||
| 6 to 1.75 V | ||
| 215 °C/W | ||
| Matte Tin | ||
| 1 mV | ||
| 2 mV | ||
| 260 | ||
| 0.23@300mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 3.3 V | ||
| 5TSOP | ||
| 5 | ||
| Positive | ||
| 3 x 1.5 x 1 mm | ||
| 3.3V 300mA LDO Voltage Regulators | ||
| Automotive | ||
| TSOP | ||
| 0.157@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |