NCV8570BMN330R2G
LDO Regulator, 200 mA, Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.3 V.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8570BMN330R2G
- RoHS 10 Compliant
- Tariff Charges
- Operating Input Voltage Range: 2.5V to 5.5V
- High Ripple Rejection Ratio: Typ. 82dB @ 1kHz
- Ultra-Low Output Noise: Typ. 10µVrms from 10Hz to 100kHz
- Stable with output capacitors as low as 1µF
- Active Discharge
- Low Sleep Mode Current: Max. 1A
- AECQ100 qualified and PPAP capable
- Output Voltage Options: 1.8V, 2.8V, 3.0V, 3.3V
- Current Limit Protection
- Thermal Shutdown Protection
- Output Current Limit: Min. 200mA
- No-Load Ground Current of Typ. 70µA
- Full-Load Ground Current of Typ. 75µA
- Output voltage accuracy: ±2.5% over Load/Line Regulation and Temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Fixed | ||
| null | ||
| 2.5 V | ||
| 5.5 V | ||
| -40 °C | ||
| 200 mA | ||
| null | ||
| 3.3 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| DFN-EP | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |