PDP SEO Portlet

NCV8560SN280T1G

LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 2.8 V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8560SN280T1G
Secondary Manufacturer Part#: NCV8560SN280T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8560 Low Dropout (LDO) Linear Voltage Regulator provides 150mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for battery powered systems and is qualified for use in automotive applications. It offers high performance features such as low power operation, fast enable response time, and low dropout. The device is designed to be used with low cost ceramic capacitors and is packaged in the DFN6, 3x3 package.

  • Output Voltage Options:Adjustable, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 3.5 V, 5.0 V
  • UltraLow Dropout Voltage of 150 mV at 150 mA
  • Adjustable Output by External Resistors from 5.0 V down to 1.250 V
  • Fast Enable Turnon Time of 15us
  • Excellent Line and Load Regulation
  • High Accuracy up to 1.5% Output Voltage Tolerance over AllOperating Conditions
  • Typical Noise Voltage of 50 uVrms without a Bypass Capacitor
  • Wide Supply Voltage Range Operating Range
  • NCV Prefix for Automotive and Other Applications Requiring Siteand Control Changes

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.75 V
6 to 1.75 V
205 °C/W
Matte Tin
10 mV
30 mV
260
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
2.8 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
2.8V 150mA LDO Voltage Regulators
Automotive
TSOP
0.15@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.348
6000+
$0.32919
12000+
$0.3234
24000+
$0.32175
48000+
$0.3201