NCV8560SN250T1G
LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 2.5 V. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8560SN250T1G
Secondary Manufacturer Part#: NCV8560SN250T1G
- RoHS 10 Compliant
- Tariff Charges
The NCV8560 Low Dropout (LDO) Linear Voltage Regulator provides 150mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It is designed for battery powered systems and is qualified for use in automotive applications. It offers high performance features such as low power operation, fast enable response time, and low dropout. The device is designed to be used with low cost ceramic capacitors and is packaged in the DFN6, 3x3 package.
- Output Voltage Options:Adjustable, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 3.5 V, 5.0 V
- UltraLow Dropout Voltage of 150 mV at 150 mA
- Adjustable Output by External Resistors from 5.0 V down to 1.250 V
- Fast Enable Turnon Time of 15us
- Excellent Line and Load Regulation
- High Accuracy up to 1.5% Output Voltage Tolerance over AllOperating Conditions
- Typical Noise Voltage of 50 uVrms without a Bypass Capacitor
- Wide Supply Voltage Range Operating Range
- NCV Prefix for Automotive and Other Applications Requiring Siteand Control Changes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.75 V | ||
| 6 to 1.75 V | ||
| 205 °C/W | ||
| Matte Tin | ||
| 10 mV | ||
| 30 mV | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 2.5 V | ||
| 5TSOP | ||
| 5 | ||
| Positive | ||
| 3 x 1.5 x 1 mm | ||
| 2.5V 150mA LDO Voltage Regulators | ||
| Automotive | ||
| TSOP | ||
| 0.15@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |