PDP SEO Portlet

NCV8560MNADJR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8560MNADJR2G
Secondary Manufacturer Part#: NCV8560MNADJR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
6 V
1.75 V
6 to 1.75 V
107 °C/W
Matte Tin
10 mV
15 mV
260
0.25@150mA|0.225@150mA|0.175@150mA|0.15@150mA|0.125@150mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Adjustable
1.25 to 5 V
6DFN EP
6
Positive
3 x 3 x 0.95 mm
Adj 150mA LDO Voltage Regulators
Automotive
DFN EP
0.175@150mA|0.15@150mA|0.125@150mA|0.1@150mA|0.075@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1516  Mult:1  
USD $:
1516+
$0.4606
3032+
$0.45825
6064+
$0.4559
12128+
$0.45355
24256+
$0.4512