PDP SEO Portlet

NCV8537MN330R2G

LDO Regulator, 500 mA, Low Dropout. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8537MN330R2G
Secondary Manufacturer Part#: NCV8537MN330R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8537 is a high performance low dropout linear voltage regulator. Based on the popular NCV8535, the device retains all the best features of its predecessor which includes high accuracy, excellent stability, low noise performance and reverse bias protection but now includes a Power Good output signal to enable monitoring of the supply system. NCV8537 is fully AECQ100 and PPAP compliant. The device has an operational temperature range of -40°C to 125°C, is available with fixed or adjustable outputs and is packaged in a 10 pin 3x3 mm DFN package.

  • High Accuracy Output Over Line and Load Variances
  • Operating Temperature Range: -40°C to 125°C
  • Low Noise (33 Vrms w/ 10 nF Cnr and 52 Vrms w/out Cnr)
  • Power Good output available
  • Maximum Voltage Input 16V, Input Operating voltage range 2.9 V to 12 V.
  • AECQ100 and PPAP compliant

Technical Attributes

Find Similar Parts

Description Value
0.9 %
12 V
2.9 V
12 to 2.9 V
215 °C/W
Matte Tin
0.04 mV/V
0.04 mV/mA
260
Surface Mount
MSL 1 - Unlimited
1
10
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
3.3 V
10DFN EP
10
Positive
3 x 3 x 0.95 mm
3.3V 500mA LDO Voltage Regulators
Automotive
DFN EP
0.34@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.794
6000+
$0.75108
12000+
$0.73132
24000+
$0.71256
48000+
$0.69475