NCV8537MN180R2G
LDO Regulator, 500 mA, Low Dropout. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8537MN180R2G
Secondary Manufacturer Part#: NCV8537MN180R2G
- RoHS 10 Compliant
- Tariff Charges
The NCV8537 is a high performance low dropout linear voltage regulator. Based on the popular NCV8535, the device retains all the best features of its predecessor which includes high accuracy, excellent stability, low noise performance and reverse bias protection but now includes a Power Good output signal to enable monitoring of the supply system. NCV8537 is fully AECQ100 and PPAP compliant. The device has an operational temperature range of -40°C to 125°C, is available with fixed or adjustable outputs and is packaged in a 10 pin 3x3 mm DFN package.
- High Accuracy Output Over Line and Load Variances
- Operating Temperature Range: -40°C to 125°C
- Low Noise (33 Vrms w/ 10 nF Cnr and 52 Vrms w/out Cnr)
- Power Good output available
- Maximum Voltage Input 16V, Input Operating voltage range 2.9 V to 12 V.
- AECQ100 and PPAP compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.9 % | ||
| 12 V | ||
| 2.9 V | ||
| 12 to 2.9 V | ||
| 215 °C/W | ||
| Matte Tin | ||
| 0.04 mV/V | ||
| 0.04 mV/mA | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 1.8 V | ||
| 10DFN EP | ||
| 10 | ||
| Positive | ||
| 3 x 3 x 0.95 mm | ||
| 1.8V 500mA LDO Voltage Regulators | ||
| Automotive | ||
| DFN EP | ||
| 0.62@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |