PDP SEO Portlet

NCV8537ML180R2G

LDO Regulator, 500 mA, Low Dropout.

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8537ML180R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Pins
Fixed
null
null
12 V
-40 °C
null
null
null
null
Surface Mount
null
DFNW-EP
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.56538
3000+
$0.56538
6000+
$0.55125
12000+
$0.54444
24000+
$0.5378
48000+
$0.53132
SubTotal:
$1,696.14