NCV8535MN180R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8535MN180R2G
Secondary Manufacturer Part#: NCV8535MN180R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.9 % | ||
| 12 V | ||
| 2.9 V | ||
| 12 V | ||
| 215 °C/W | ||
| Matte Tin | ||
| 0.04 mV/V | ||
| 0.04 mV/mA | ||
| 260 | ||
| 1.13@500mA V | ||
| 0.19 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| -40 to 150 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 1.8 V | ||
| 10DFN EP | ||
| 10 | ||
| Positive | ||
| 3 x 3 x 0.95 mm | ||
| 1.8V 500mA LDO Voltage Regulators | ||
| Automotive | ||
| DFN EP | ||
| 0.62@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |