PDP SEO Portlet

NCV8518APDR2G

250 mA LDO Linear Voltage Regulator with Watchdog, Wake Up, Reset , Delay and Enable 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8518APDR2G
Secondary Manufacturer Part#: NCV8518APDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8518A device is a precision micropower voltage regulator. It has a fixed output voltage of 5.0 V and regulates within ±2%. Microprocessor control logic includes an active RESET (with DELAY), wakeup, watchdog and enable. The NCV8518A Wakeup function brings the microprocessor out of Sleep mode. The microprocessor in turn signals its Wakeup status back to the NCV8518A by issuing a Watchdog signal. The active RESET circuit operates correctly at an output voltage as low as 1.0 V. The RESET function is activated during the power up sequence, during normal operation if the output voltage drops below the regulation limits or if the regulator does not receive a Watchdog signal within a Wakeup period. The Watchdog logic function monitors an input signal (WDI) from the microprocessor. The device responds to the falling edge of the Watchdog signal which it expects at least once during each Wakeup period.Enable is a standard TTL and CMOS logic compatible input that can be used to turn the regulator on or off. In the disabled/shutdown state, the pass transistor is off and total quiescent current is less than 1 µA.Also encompassed in this device are safety features such as thermal shutdown and short circuit protection, an important consideration in automotive environments. NCV8518A is pin for pin compatible with NCV8518 and can replace this device in any new design.

  • 5.0 V 2% Output Voltage / 250 mA Output Current
  • Low Quiescent Current (100 µA typ) at full load
  • Micropower compatible control functions: Enable, Watchdog, Reset, Adjustable Reset Delay, Wake Up
  • Protection Features:
    45 V operation
    Thermal shutdown
    Short ciruit
  • Enable
  • AEC Q100 Qualified
  • Pin for pin compatible with NCV8518

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: