PDP SEO Portlet

NCV8504PW50R2G

LDO Regulator, 400 mA 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8504PW50R2G
Secondary Manufacturer Part#: NCV8504PW50R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8504 is a family of precision micropower voltage regulators with 400mA output current capability. The family has output voltage options for adjustable, 2.5 V, 3.3 V and 5.0 V taht are accurate within ±2.0%. Maximum dropout voltage reaches 0.6 V at full load. Low quiescent current is a feature drawing only 90 µA with a 100 µA load. This part is ideal for any and all battery operated microprocessor equipment. Microprocessor control logic includes an active RESET (with DELAY). The active RESET circuit operates correctly at an output voltage as low as 1.0 V. The reset threshold voltage can be decreased by the connection of external resistor divider to RADJ lead.The general use comparator (FLAG/Monitor) is referenced to a temperature stable voltage and provides 1 mA of drive current at its open collector output. It can be used to provide an early warning signal to the microprocessor of a potential impending RESET signal allowing the microprocessor to finish any signal processing before the RESET shuts it down.The regulator is protected against reverse battery, short circuit, and thermal overload conditions. The device can withstand load dump transients making it suitable for use in automotive environments.

  • Adjustable, 2.5v, 3.3V or 5.0V +/-2% Output Voltage / 400mA Output Current
  • Reset with Adjustable Delay and Threshold
  • Early Warning through Flag/Monitor Leads or General Use Comparator
  • Integrated Protections:
    +55V Peak Transient Voltage
    -15 Reverse Voltage
    Short Circuit Protection
    Thermal Overload Protection
  • AEC Qualified
  • PPAP Capable
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
6 V
45 to -15 V
57 °C/W
16 °C/W
Matte Tin
25 mV
30 mV
250
0.6@400mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
16
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Fixed
5 V
16SOIC W EP
16
Positive
10.45 x 7.6 x 2.55 mm
5V 400mA LDO Voltage Regulators
Automotive
SOIC W EP
0.4@400mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:910  Mult:1  
USD $:
910+
$0.98
1820+
$0.975
3640+
$0.97
7280+
$0.965
14560+
$0.96