PDP SEO Portlet

NCV8411DTRKG

Self-Protected Low Side Driver with In-Rush Current Management

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8411DTRKG
Secondary Manufacturer Part#: NCV8411DTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV8411DTRKG is a NCV8411 self-protected low-side driver with in-rush current management. It is a three-terminal protected low-side smart discrete FET. The protection features include Delta Thermal Shutdown, overcurrent, overtemperature, ESD, and integrated drain-to-gate clamping for overvoltage protection. The device also offers fault indication via the gate pin. This device is suitable for harsh automotive environments. Typical applications are switched a variety of resistive, inductive, and capacitive loads, can replace electromechanical relays and discrete circuits, automotive/industrial.

  • Short circuit protection with in-rush current management
  • Delta thermal shutdown, thermal shutdown with automatic restart
  • Over-voltage protection, ESD protection, dV/dt robustness
  • Integrated clamp for over voltage protection and inductive switching
  • Analog drive capability (logic level input)
  • AEC-Q101 qualified and PPAP capable
  • DPAK package
  • Operating junction temperature range from -40 to 150°C
  • Static drain-to-source on resistance is 23mohm typical (VGS = 10V, ID = 5A, TJ = 25°C)
  • Threshold temperature coefficient is 5mV/°C typical (VGS = VDS, ID = 1.2mA)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.82543
5000+
$0.78081
10000+
$0.76026
20000+
$0.74077
40000+
$0.72225