PDP SEO Portlet

NCV8406BDTRKG

Power Load Distribution Switch, Low Side, 1 Output, 8.5A, 0.21ohm, TO-252-3

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8406BDTRKG
Secondary Manufacturer Part#: NCV8406BDTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
127 ns
Matte Tin
260 °C
692 ns
486 ns
1600 ns
127 ns
Surface Mount
MSL 1 - Unlimited
1
4
1
1
-40 to 150 °C
150 °C
-40 °C
1.6 us
3DPAK
3
MOSFET
6.73(Max) x 6.22(Max) x 2.38(Max) mm
No
Automotive
DPAK
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.74853
5000+
$0.73386
10000+
$0.72345
15000+
$0.71334
20000+
$0.70175