PDP SEO Portlet

NCV8187AMLEADJTCG

1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output flipped die, ADJ, active discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8187AMLEADJTCG
Secondary Manufacturer Part#: NCV8187AMLEADJTCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low noise with power good output, low dropout voltage regulator. It is suitable for use in wireless chargers and portable equipment, smart camera and robotic vision systems, telecommunication and networking systems, infotainment and cluster, modular platforms for dashboard display, Internet Connection Sharing (ICS) gateway server applications, general purpose automotive applications. End products such as RF transceivers, camera module, Internet Connection Sharing (ICS) gateway server applications and MQB modular architectures.

  • Soft-start to reduce inrush current and overshoots
  • Thermal shutdown and current limit protection
  • Power good signal extends application range and stable with a 10F ceramic capacitor
  • With active output discharge
  • Very well suited for noise sensitive applications
  • High input ripple rejection that is excellent for power sensitive devices
  • Suitable for low voltage applications
  • Perfect for rail monitoring and/or sequencing
  • Improved thermal resistance with wettable flank (pin edge plating)
  • Enables higher power capability with extended temperatures

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.5 V
1
8
150 °C
-40 °C
Adj 1.2A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.36643
6000+
$0.34662
12000+
$0.3375
24000+
$0.32885
48000+
$0.32062