PDP SEO Portlet

NCV8184DTRKG

LDO Tracking Regulator, 70 mA, 42 V, 50 µA IQ, with Enable Adjustable. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8184DTRKG
Secondary Manufacturer Part#: NCV8184DTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8184 is a monolithic integrated low dropout tracking voltage regulator designed to provide an adjustable buffered output voltage that closely tracks (+/-3.0 mV) the reference input.The part can be used in automotive applications with remote sensors, or any situation where it is necessary to isolate the output of your regulator.The NCV8184 also enables the user to bestow a quick upgrade to their module when added current is needed, and the existing regulator cannot provide.The versatility of this part also enables it to be used as a high- side driver.

  • 70 mA Source Capability
  • Output Tracks within +/- 3m V
  • Low Input Voltage Tracking Performance (Works Down to Vref = 2.0 V)
  • Low Dropout (0.35 V Typ.@50 mA)
  • Low Quiescent Current
  • Thermal Shutdown
  • AEC Qualified
  • PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
42 V
4 V
26 V
100 °C/W
Matte Tin
3 mV
3 mV
260
0.6@60mA V
0.07 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
150 °C
150 °C
-40 °C
0.07 A
Adjustable
-3 to 45 V
5DPAK
5
Negative|Positive
6.73 x 6.22 x 2.38 mm
Adj 70mA LDO Voltage Regulators
2.1 V
DPAK
0.35@60mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.52853
5000+
$0.50794
10000+
$0.48734
20000+
$0.46675
40000+
$0.45817