NCV8184DR2G
LDO Tracking Regulator, 70 mA, 42 V, 50 µA IQ, with Enable Adjustable. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCV8184 is a monolithic integrated low dropout tracking voltage regulator designed to provide an adjustable buffered output voltage that closely tracks (+/-3.0 mV) the reference input.The part can be used in automotive applications with remote sensors, or any situation where it is necessary to isolate the output of your regulator.The NCV8184 also enables the user to bestow a quick upgrade to their module when added current is needed, and the existing regulator cannot provide.The versatility of this part also enables it to be used as a high- side driver.
- 70 mA Source Capability
- Output Tracks within +/- 3m V
- Low Input Voltage Tracking Performance (Works Down to Vref = 2.0 V)
- Low Dropout (0.35 V Typ.@50 mA)
- Low Quiescent Current
- Thermal Shutdown
- AEC Qualified
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 V | ||
| 4 V | ||
| 26 V | ||
| 121 °C/W | ||
| Matte Tin | ||
| 3 mV | ||
| 3 mV | ||
| 260 | ||
| 0.6@60mA V | ||
| 0.07 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.07 A | ||
| Adjustable | ||
| -3 to 45 V | ||
| 8SOIC N | ||
| 8 | ||
| Negative|Positive | ||
| 5 x 4 x 1.5 mm | ||
| Adj 70mA LDO Voltage Regulators | ||
| 2.1 V | ||
| SOIC N | ||
| 0.35@60mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |