NCV8177AMX150TCG
LDO Regulator, 500 mA, High PSRR, with Enable XDFN4-1010, Active Discharge, 1.5V
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8177AMX150TCG
- RoHS 10 Compliant
- Tariff Charges
- Operating Input Voltage Range: 1.6 V to 5.5 V
- Output Voltage Range: 0.7 V to 3.6 V
- Quiescent Current typ. 60 A
- Low Dropout: 200 mV Typ. at 500 mA, VOUT-NOM = 1.8 V
- High Output Voltage Accuracy ±0.8%
- Stable with Small 1 F Ceramic Capacitors
- Over-current Protection
- Thermal Shutdown Protection: 175°C
- With (NCV8177A) and Without (NCV8177B) Output Discharge Function
- Available in XDFN4 1 mm x 1 mm x 0.4 mm Package
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements;
- AEC-Q100 Qualified and PPAP Capable
- This is a Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| null | ||
| 5.5 V | ||
| -40 °C | ||
| 500 mA | ||
| null | ||
| 1.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |