NCV8177AMTW090TCG
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8177AMTW090TCG
Secondary Manufacturer Part#: NCV8177AMTW090TCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 % | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.6 to 5.5 V | ||
| 72 °C/W | ||
| 0.15 %/V | ||
| 10 mV | ||
| 260 °C | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 0.9 V | ||
| 8WDFNW | ||
| 8 | ||
| Positive | ||
| 2 x 2 x 0.72 mm | ||
| 900mV 500mA LDO Voltage Regulators | ||
| Automotive | ||
| WDFNW |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |