PDP SEO Portlet

NCV8170BXV330T2G

LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Non-Auto Discharge, SOT563. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8170BXV330T2G
Secondary Manufacturer Part#: NCV8170BXV330T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8170 series of CMOS low dropout regulators are designedspecifically for portable battery-powered applications which requireultra-low quiescent current. The ultra-low consumption of typ. 500 nAensures long battery life and dynamic transient boost feature improvesdevice transient response for wireless communication applications.The device is available in small 1 × 1 mm xDFN4 package.

  • Ultra-Low Quiescent Current: Typ. 0.5 uA
  • Low Dropout: 170 mV Typ. at 150 mA output
  • High Output Voltage Accuracy: 1% Typ.
  • Automotive Qualified for NCV prefixes
  • Operating Input Voltage Range: 2.2V to 5.5V
  • Output Voltage Range: 1.2V to 3.6V (0.1V Steps)
  • Stable with Ceramic Capacitors of 1 uF
  • Thermal Shutdown Protection
  • Available in small 1x1mm xDFN4 package
  • Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.2 V
2.2 to 5.5 V
200 °C/W
Matte Tin
0.05 %/V
1 mV
260
0.25@150mA V
0.0009 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3.3 V
6SOT-563
6
Positive
1.6 x 1.2 x 0.55
3.3V 150mA LDO Voltage Regulators
Automotive
SOT-563
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.185
8000+
$0.17504
16000+
$0.17415
32000+
$0.17326
64000+
$0.17237