PDP SEO Portlet

NCV8170BXV310T2G

LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.1V Non-Auto Discharge, SOT563. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8170BXV310T2G
Secondary Manufacturer Part#: NCV8170BXV310T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8170BXV310T2G from On Semiconductor is an automotive qualified, ultra low IQ, 150mA CMOS low dropout LDO (low dropout) regulator in 6 pin SOT-563 package. This regulator is designed specifically for portable battery powered applications which require ultra low quiescent current. This high performance 150mA output current linear regulator delivers low noise and high power supply rejection ratio with excellent dynamic performance due to employing the dynamic quiescent current adjustment which assure ultra low IQ consumption at no load state. The ultra low consumption of typical 500nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. It is also used in cameras, keyless entry systems, image sensors and camcorders.

  • Nominal output voltage of 3.1V
  • Operating input voltage range from 2.2V to 5.5V
  • Automotive grade AEC-Q100 qualified
  • Low dropout for tight conversion
  • High output voltage accuracy of ±1%
  • Stable with 1µF ceramic capacitors
  • Overcurrent protection, thermal shutdown protection
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
1 %
SOT-563
5.5 V
2.2 V
2.2 to 5.5 V
200 °C/W
Matte Tin
0.2 %/V
20 mV
260 °C
0.0009 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3.1 V
5SOT-563
T/R
6
Positive Output
1.6 x 1.2 x 0.55
150mA 3.1V LDO Voltage Regulators
Extended Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.15129
16000+
$0.14311
32000+
$0.13934
64000+
$0.13577
128000+
$0.13238