PDP SEO Portlet

NCV8170BMX310TCG

LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.1V Non-Auto Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8170BMX310TCG
Secondary Manufacturer Part#: NCV8170BMX310TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8170 series of CMOS low dropout regulators are designedspecifically for portable battery-powered applications which requireultra-low quiescent current. The ultra-low consumption of typ. 500 nAensures long battery life and dynamic transient boost feature improvesdevice transient response for wireless communication applications.The device is available in small 1 × 1 mm xDFN4 package.

  • Ultra-Low Quiescent Current: Typ. 0.5 uA
  • Low Dropout: 170 mV Typ. at 150 mA output
  • High Output Voltage Accuracy: 1% Typ.
  • Automotive Qualified for NCV prefixes
  • Operating Input Voltage Range: 2.2V to 5.5V
  • Output Voltage Range: 1.2V to 3.6V (0.1V Steps)
  • Stable with Ceramic Capacitors of 1 uF
  • Thermal Shutdown Protection
  • Available in small 1x1mm xDFN4 package
  • Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
1 %
190 mV
XDFN-EP
5.5 V
2.2 V
2.2 to 5.5 V
250 °C/W
Gold over Nickel Palladium
0.2 %/V
20 mV
260 °C
0.0009 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
150 mA
Fixed
3.1 V
4XDFN EP
T/R
4
Positive Output
1 x 1 x 0.38(Max)
3.1V 150mA LDO Voltage Regulators
Extended Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.16474
5100+
$0.1639
11000+
$0.16306
25000+
$0.16222
50000+
$0.16138