PDP SEO Portlet

NCV8170AMX310TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8170AMX310TCG
Secondary Manufacturer Part#: NCV8170AMX310TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.2 V
2.2 to 5.5 V
250 °C/W
Gold over Nickel Palladium
0.2 %/V
20 mV
260 °C
0.0009 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3.1 V
4XDFN EP
T/R
4
Positive
1 x 1 x 0.38(Max)
3.1V 150mA LDO Voltage Regulators
Extended Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.14365
16668+
$0.14292
33336+
$0.1422
66672+
$0.14147
133344+
$0.14075