NCV8170AMX120TCG
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 1.2V Auto Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8170AMX120TCG
Secondary Manufacturer Part#: NCV8170AMX120TCG
- RoHS 10 Compliant
- Tariff Charges
The NCV8170 series of CMOS low dropout regulators are designedspecifically for portable battery-powered applications which requireultra-low quiescent current. The ultra-low consumption of typ. 500 nAensures long battery life and dynamic transient boost feature improvesdevice transient response for wireless communication applications.The device is available in small 1 × 1 mm xDFN4 package.
- Ultra-Low Quiescent Current: Typ. 0.5 uA
- Low Dropout: 170 mV Typ. at 150 mA output
- High Output Voltage Accuracy: 1% Typ.
- Automotive Qualified for NCV prefixes
- Operating Input Voltage Range: 2.2V to 5.5V
- Output Voltage Range: 1.2V to 3.6V (0.1V Steps)
- Stable with Ceramic Capacitors of 1 uF
- Thermal Shutdown Protection
- Available in small 1x1mm xDFN4 package
- Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 2.2 V | ||
| 2.2 to 5.5 V | ||
| 250 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.2 %/V | ||
| 20 mV | ||
| 260 | ||
| 0.09 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.2 V | ||
| 4XDFN | ||
| 4 | ||
| Positive | ||
| 1 x 1 x 0.55(Max) | ||
| 1.2V 150mA LDO Voltage Regulators | ||
| Automotive | ||
| XDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |