PDP SEO Portlet

NCV8163ASN330T1G

LDO Regulator, 250 mA, Ultra-Low Dropout, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge, TSOP-5. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8163ASN330T1G
Secondary Manufacturer Part#: NCV8163ASN330T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.2 V
2.2 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
250 mA
Fixed
3.3 V
5TSOP
5
Positive
3.3V 250mA LDO Voltage Regulators
Automotive
TSOP
105@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29157
6000+
$0.27581
12000+
$0.26855
24000+
$0.26167
48000+
$0.25512