PDP SEO Portlet

NCV8161BSN280T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8161BSN280T1G
Secondary Manufacturer Part#: NCV8161BSN280T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.9 V
1.9 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
450 mA
Fixed
2.8 V
5TSOP
5
Positive
2.8V 450mA LDO Voltage Regulators
Automotive
TSOP
260@450mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.07914
24000+
$0.07486
48000+
$0.0729
96000+
$0.07176
192000+
$0.07139