NCV8161BMX280TBG
LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.8V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8161BMX280TBG
Secondary Manufacturer Part#: NCV8161BMX280TBG
- RoHS 10 Compliant
- Tariff Charges
NCV8161BMX280TBG is a NCV8161 linear regulator capable of supplying 450mA output current. Designed to meet the requirements of RF and analogue circuits, the NCV8161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1µF input and a 1µF output ceramic capacitor. Typical applications are parking camera modules, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, automotive infotainment systems, and other battery-powered applications.
- Operating input voltage range from 1.9V to 5.5V
- ±2% accuracy over temperature
- Ultra-low quiescent current is 18µA typical
- Standby current is 0.1µA typical, very low dropout is 225mV at 450mA
- Ultra-high PSRR is 98dB typical at 20mA, f = 1KHz
- Ultra-low noise is 10µVRMS
- Stable with a 1µF small case size ceramic capacitors
- AEC-Q100 qualified and PPAP capable
- 2.8V voltage rating, XDFN4 package
- Junction temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |