PDP SEO Portlet

NCV8161AMX290TBG

LDO Regulator, 450 mA, Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.9V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8161AMX290TBG
Secondary Manufacturer Part#: NCV8161AMX290TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8161AMX290TBG from On Semiconductor is a 450mA, ultra low noise and high PSRR LDO regulator in 4 pin XDFN package for RF and analogue circuits. This IC is designed to meet the requirements of RF and analogue circuits. The NCV8161 device provides low noise, high PSRR, low quiescent current and very good load/line transients. Typical application include parking camera modules, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, automotive infotainment systems and other battery powered applications.

  • Operating input voltage range from 1.9V to 5.5V
  • Fixed output voltage is 2.9V
  • Automotive AEC-Q100 qualified
  • Very low quiescent current of 18µA (typ)
  • Standby current consumption of 0.1µA (typ)
  • ±2% accuracy over temperature
  • 98dB at 20mA, f = 1KHz ultra high power supply ripple rejection
  • 10µVRMS ultra low noise
  • With output active discharge function
  • Operating Temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.9 V
1
4
125 °C
-40 °C
2.9V 450mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.09732
16668+
$0.09683
33336+
$0.09633
66672+
$0.09584
133344+
$0.09535