PDP SEO Portlet

NCV8161AMX180TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8161AMX180TBG
Secondary Manufacturer Part#: NCV8161AMX180TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.9 V
1.9 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
450 mA
Fixed
1.8 V
4XDFN
4
Positive
1.8V 450mA LDO Voltage Regulators
Automotive
XDFN
325@450mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.06635
30000+
$0.0646
60000+
$0.06377
120000+
$0.06295
240000+
$0.06062