NCV8154MW330180TBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV8154MW330180TBG
Secondary Manufacturer Part#: NCV8154MW330180TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| 5.25 V | ||
| 1.9 V | ||
| 1.9 to 5.25 V | ||
| 109 °C/W | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 15 mV | ||
| 260 | ||
| 0.11 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 10 | ||
| 2 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 3.3, 1.8 V | ||
| 10DFN | ||
| 10 | ||
| Positive | ||
| 3 x 3 x 0.95(Max) | ||
| 3.3V 1.8V 300mA LDO Voltage Regulators | ||
| Automotive | ||
| DFN | ||
| 0.14@300mA|0.335@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |