PDP SEO Portlet

NCV8154MW180280TBG

LDO Regulator, 300 mA, Low Dropout, Low Iq, High PSRR 1.8V/2.8V, Dual 300mA LDO, Wettable Flank. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8154MW180280TBG
Secondary Manufacturer Part#: NCV8154MW180280TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8154 is 300 mA, Dual Output Linear Voltage Regulator that offers two independent input pins and provides a very stable and accurate voltage with ultra low noise and very high Power Supply Rejection Ratio (PSRR) suitable for RF applications. The NCV8154 is suitable for powering RF blocks of automotive infotainment systems and other power sensitive device. Due to low power consumption the NCV8154 offers high efficiency and low thermal dissipation.

  • Low Dropout: 140 mV Typical at 300 mA
  • High PSRR: 75dB at 1kHz
  • Thermal Shutdown and Current Limit Protections
  • Very Low Quiescent Current of Typ. 55 µA
  • Available in XDFN-8 1.6 x 1.2 mm Package
  • Operating Input Voltage Range: 1.9 V to 5.5 V

Technical Attributes

Find Similar Parts

Description Value
3 %
5.25 V
1.9 V
1.9 to 5.25 V
109 °C/W
Matte Tin
0.2 %/V
15 mV
260
0.11 mA
Surface Mount
MSL 1 - Unlimited
2
10
2
-55 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
1.8, 2.8 V
10DFN
10
Positive
3 x 3 x 0.95(Max)
1.8V 2.8V 300mA LDO Voltage Regulators
Automotive
DFN
0.335@300mA|0.16@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3004
6000+
$0.29452
12000+
$0.29302
24000+
$0.29152
48000+
$0.29003