PDP SEO Portlet

NCV8154MTW180280TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8154MTW180280TCG
Secondary Manufacturer Part#: NCV8154MTW180280TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
5.25 V
1.9 V
1.9 to 5.25 V
207 °C/W
Gold over Nickel Palladium
0.2 %/V
45 mV
260 °C
0.43@300mA|0.29@300mA V
0.2 mA
Surface Mount
MSL 1 - Unlimited
2
6
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
1.8, 2.8 V
6WDFN EP
6
Positive
1.5 x 1.5 x 0.75 mm
1.8V 2.8V 300mA LDO Voltage Regulators
Automotive
WDFN EP
0.335@300mA|0.16@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.32264
5000+
$0.32101
10000+
$0.31938
20000+
$0.31775
40000+
$0.31612