PDP SEO Portlet

NCV8154MN300300TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8154MN300300TBG
Secondary Manufacturer Part#: NCV8154MN300300TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
5.25 V
1.9 V
1.9 to 5.25 V
109 °C/W
Pure Tin
0.2 %/V
40 mV
260
0.2 mA
Surface Mount
MSL 1 - Unlimited
2
10
2
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3 V
10DFN
10
Positive Output
3 x 3 x 0.95(Max)
3V/3V 300mA LDO Voltage Regulators
Automotive
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.21795
5884+
$0.2125
11768+
$0.20988
23536+
$0.20732
47072+
$0.20482