PDP SEO Portlet

NCV8135AMT040TBG

LDO Regulator, 500 mA, Ultra-Low Dropout, Low Iq, Ultra High PSRR, Low Noise 0.4V Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8135AMT040TBG
Secondary Manufacturer Part#: NCV8135AMT040TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
53 mV
Surface Mount
5.5 V
453 mV
0.453 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
500 mA
500 mA
Fixed
400 mV
6WDFN
6
Positive Output
400mV 500mA LDO Voltage Regulators
Automotive
WDFN
53@500mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.18346
7694+
$0.18252
15388+
$0.18158
30776+
$0.18065
61552+
$0.17971