PDP SEO Portlet

NCV8130BMX180TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8130BMX180TCG
Secondary Manufacturer Part#: NCV8130BMX180TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
800 mV
1.875 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
300 mA
Fixed
1.8 V
6XDFN
6
Positive
1.8V 300mA LDO Voltage Regulators
Automotive
XDFN
75 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $:
12500+
$0.054
25000+
$0.0528
50000+
$0.0516
100000+
$0.0504
200000+
$0.0492