PDP SEO Portlet

NCV8114ASN150T1G

Switched Voltage Regulator ICâ€s Part 1

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8114ASN150T1G
Secondary Manufacturer Part#: NCV8114ASN150T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8114ASN150T1G from On Semiconductor is a 300mA CMOS low dropout regulator in 5 pin TSOP package. This LDO provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In ord

  • Operating input voltage range from 1.7V to 5.5V
  • Fixed output voltage is 1.5V
  • Automotive AEC-Q100 qualified
  • Very low quiescent current of 50µA (typ)
  • Standby current consumption of 0.1µA (typ)
  • Low dropout of 3

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.7 V
1
5
125 °C
-40 °C
1.5V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $: