PDP SEO Portlet

NCV8114ASN120T1G

LDO Regulator, 300 mA, Low Iq 1.2V AD. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8114ASN120T1G
Secondary Manufacturer Part#: NCV8114ASN120T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8114ASN120T1G from On Semiconductor is a 300mA CMOS low dropout regulator in 5 pin TSOP package. This LDO provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications the NCV8114 employs the dynamic quiescent current adjustment for very low IQ consumption at no load. Typical application include parking camera modules, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, automotive infotainment systems and other battery powered applications.

  • Operating input voltage range from 1.7V to 5.5V
  • Fixed output voltage is 1.2V
  • Automotive AEC-Q100 qualified
  • Very low quiescent current of 50µA (typ)
  • Standby current consumption of 0.1µA (typ)
  • ±1% accuracy at room temperature
  • 75dB at 1KHz high power supply ripple rejection
  • Thermal shutdown and current limit protections
  • Stable with a 1µF ceramic output capacitor
  • Operating Temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.7 V
1
5
125 °C
-40 °C
1.2V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0804
6000+
$0.07881
12000+
$0.07768
24000+
$0.07658
48000+
$0.07438